AA4040ZGCKT | |
---|---|
DigiKey Part Number | 754-2080-2-ND - Tape & Reel (TR) 754-2080-1-ND - Cut Tape (CT) 754-2080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040ZGCKT |
Description | LED GREEN CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040ZGCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 4.00mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥1.40250 | ¥28,050.00 |
25,000 | ¥1.38172 | ¥34,543.00 |
50,000 | ¥1.32458 | ¥66,229.00 |