LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,585 In Stock | 1 : ¥4.34000 Cut Tape (CT) 500 : ¥1.86916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 800mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 525nm | 515nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.00mm | ||
330 In Stock | 1 : ¥9.27000 Cut Tape (CT) 500 : ¥3.14582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 900mcd | Square with Flat Top | 4.00mm | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 523nm | 515nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 4.10mm W | 4.10mm | |||
125 In Stock | 1 : ¥5.61000 Cut Tape (CT) 500 : ¥1.71988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 70mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount, Right Angle | 570nm | 574nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.00mm |