AA4040CGCK | |
---|---|
DigiKey Part Number | 754-1017-2-ND - Tape & Reel (TR) 754-1017-1-ND - Cut Tape (CT) 754-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040CGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040CGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.33200 | ¥33.32 |
100 | ¥2.17380 | ¥217.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.71996 | ¥859.98 |
1,000 | ¥1.58063 | ¥1,580.63 |
1,500 | ¥1.51117 | ¥2,266.75 |
2,500 | ¥1.43443 | ¥3,586.08 |
3,500 | ¥1.38971 | ¥4,863.98 |
5,000 | ¥1.34676 | ¥6,733.80 |
12,500 | ¥1.25461 | ¥15,682.62 |
25,000 | ¥1.19932 | ¥29,983.00 |
50,000 | ¥1.15396 | ¥57,698.00 |