AA4040SYSK | |
---|---|
DigiKey Part Number | 754-1518-2-ND - Tape & Reel (TR) 754-1518-1-ND - Cut Tape (CT) 754-1518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SYSK |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040SYSK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.23900 | ¥32.39 |
100 | ¥2.14150 | ¥214.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.14146 | ¥1,070.73 |
1,000 | ¥1.65340 | ¥1,653.40 |
2,500 | ¥1.49400 | ¥3,735.00 |
5,000 | ¥1.39440 | ¥6,972.00 |
12,500 | ¥1.34461 | ¥16,807.62 |
25,000 | ¥1.32468 | ¥33,117.00 |
50,000 | ¥1.26990 | ¥63,495.00 |