BAS40T-TP | |
---|---|
DigiKey Part Number | BAS40T-TPTR-ND - Tape & Reel (TR) BAS40T-TPCT-ND - Cut Tape (CT) BAS40T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40T-TP |
Description | DIODE SCHOTTKY 40V 200MA SOT523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97780 | ¥97.78 |
500 | ¥0.79782 | ¥398.91 |
1,000 | ¥0.59201 | ¥592.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49738 | ¥1,492.14 |
6,000 | ¥0.47554 | ¥2,853.24 |
9,000 | ¥0.41127 | ¥3,701.43 |
30,000 | ¥0.40357 | ¥12,107.10 |
75,000 | ¥0.33416 | ¥25,062.00 |
150,000 | ¥0.32902 | ¥49,353.00 |