SOT-523 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,496 In Stock 3,132,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | -65°C ~ 125°C | ||
28,099 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | 125°C (Max) | ||
4,536 In Stock 36,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 nA @ 70 V | 3.5pF @ 6V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -65°C ~ 150°C | ||
6,841 In Stock 1,776,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 85 V | 215mA | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -65°C ~ 150°C | ||
5,818 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -55°C ~ 125°C | ||
19,544 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 100 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -55°C ~ 125°C | ||
49,075 In Stock 96,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -55°C ~ 125°C | ||
6,466 In Stock 723,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) 1 : ¥3.61000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Standard | 85 V | 75mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2 µA @ 75 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -65°C ~ 150°C | ||
2,910 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 85 V | 75mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2 µA @ 75 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -55°C ~ 150°C | ||
5,003 In Stock 414,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.54779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 2pF @ 1V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -40°C ~ 125°C | ||
8,760 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 nA @ 70 V | 3.5pF @ 6V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | 150°C (Max) | ||
8,780 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -65°C ~ 125°C | ||
2,780 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.36068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 250 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -65°C ~ 150°C | ||
5,805 In Stock 84,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.58848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -65°C ~ 150°C | ||
3,000 In Stock 1,029,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 25 V | 10pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | -65°C ~ 150°C | ||
4,305 In Stock 177,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 100 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -55°C ~ 125°C | ||
3,936 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.22255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 25 V | 10pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -55°C ~ 125°C | ||
6,000 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | 125°C | ||
0 In Stock | 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 45 V | 100mA | 600 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 6pF @ 10V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -40°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥1.31000 Cut Tape (CT) 120,000 : ¥0.11911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -55°C ~ 150°C | ||
0 In Stock | 3,000 : ¥2.12689 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 45 V | 100mA | 600 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 6pF @ 10V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -40°C ~ 125°C | ||
0 In Stock | 1 : ¥3.04000 Cut Tape (CT) 30,000 : ¥0.57090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Standard | 85 V | 215mA | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -65°C ~ 150°C | ||
0 In Stock | 1 : ¥3.37000 Cut Tape (CT) 30,000 : ¥0.63433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -65°C ~ 150°C | ||
0 In Stock | 1 : ¥5.01000 Cut Tape (CT) 30,000 : ¥1.64196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | -55°C ~ 125°C | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | -65°C ~ 125°C |