BAS70T-TP | |
---|---|
DigiKey Part Number | BAS70T-TPTR-ND - Tape & Reel (TR) BAS70T-TPCT-ND - Cut Tape (CT) BAS70T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70T-TP |
Description | DIODE SCHOTTKY 70V 70MA SOT523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥1.01800 | ¥101.80 |
500 | ¥0.83084 | ¥415.42 |
1,000 | ¥0.61639 | ¥616.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51856 | ¥1,555.68 |
6,000 | ¥0.49579 | ¥2,974.74 |
9,000 | ¥0.42879 | ¥3,859.11 |
30,000 | ¥0.42075 | ¥12,622.50 |
75,000 | ¥0.34839 | ¥26,129.25 |
150,000 | ¥0.34303 | ¥51,454.50 |