BAT54T-7-F | |
---|---|
DigiKey Part Number | BAT54T-FDITR-ND - Tape & Reel (TR) BAT54T-FDICT-ND - Cut Tape (CT) BAT54T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54T-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.32200 | ¥13.22 |
100 | ¥0.64610 | ¥64.61 |
500 | ¥0.53906 | ¥269.53 |
1,000 | ¥0.37453 | ¥374.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32462 | ¥973.86 |
6,000 | ¥0.30112 | ¥1,806.72 |
9,000 | ¥0.25861 | ¥2,327.49 |