AA4040ZGS/G | |
---|---|
DigiKey Part Number | 754-AA4040ZGS/GTR-ND - Tape & Reel (TR) 754-AA4040ZGS/GCT-ND - Cut Tape (CT) 754-AA4040ZGS/GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040ZGS/G |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.83200 | ¥58.32 |
100 | ¥3.81960 | ¥381.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.68486 | ¥1,342.43 |
1,000 | ¥2.48788 | ¥2,487.88 |