HSMF-C167 | |
---|---|
DigiKey Part Number | 516-3065-2-ND - Tape & Reel (TR) 516-3065-1-ND - Cut Tape (CT) 516-3065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C167 |
Description | LED GRN/ORANGE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 572nm Green, 604nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C167 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 605nm Orange | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.46000 | ¥34.60 |
100 | ¥2.28940 | ¥228.94 |
1,000 | ¥1.76766 | ¥1,767.66 |
2,000 | ¥1.59730 | ¥3,194.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.59729 | ¥6,389.16 |
8,000 | ¥1.49081 | ¥11,926.48 |
12,000 | ¥1.43757 | ¥17,250.84 |
28,000 | ¥1.41627 | ¥39,655.56 |