APHB1608CGKSEKC | |
---|---|
DigiKey Part Number | 754-2114-2-ND - Tape & Reel (TR) 754-2114-1-ND - Cut Tape (CT) 754-2114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608CGKSEKC |
Description | LED GREEN/ORANGE CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 570nm Green, 601nm Orange LED Indication - Discrete 2.1V Green, 2.1V Orange 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608CGKSEKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 610nm Orange | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.84800 | ¥28.48 |
100 | ¥1.63900 | ¥163.90 |
1,000 | ¥1.28275 | ¥1,282.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17589 | ¥2,351.78 |
6,000 | ¥1.06899 | ¥6,413.94 |
10,000 | ¥0.99772 | ¥9,977.20 |
50,000 | ¥0.92645 | ¥46,322.50 |