QBLP601-RIB | |
---|---|
DigiKey Part Number | 1516-QBLP601-RIBTR-ND - Tape & Reel (TR) 1516-QBLP601-RIBCT-ND - Cut Tape (CT) 1516-QBLP601-RIBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-RIB |
Description | LED BLUE/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 630nm Red LED Indication - Discrete 3.1V Blue, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-RIB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.71700 | ¥17.17 |
100 | ¥0.98530 | ¥98.53 |
1,000 | ¥0.77140 | ¥771.40 |
2,000 | ¥0.75449 | ¥1,508.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75448 | ¥3,017.92 |