VSMY14940 | |
---|---|
DigiKey Part Number | VSMY14940TR-ND - Tape & Reel (TR) VSMY14940CT-ND - Cut Tape (CT) VSMY14940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY14940 |
Description | EMITTER IR 940NM 70MA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.48V 70mA 50mW/sr @ 70mA 18° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VSMY14940 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 70mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.48V | |
Viewing Angle | 18° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥5.35600 | ¥53.56 |
100 | ¥3.50760 | ¥350.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.76907 | ¥4,153.61 |
3,000 | ¥2.58445 | ¥7,753.35 |
7,500 | ¥2.49215 | ¥18,691.12 |
10,500 | ¥2.45523 | ¥25,779.91 |