LP5866RKPR | |
---|---|
DigiKey Part Number | 296-LP5866RKPRTR-ND - Tape & Reel (TR) 296-LP5866RKPRCT-ND - Cut Tape (CT) 296-LP5866RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5866RKPR |
Description | IC LED DRVR LIN PWM 50MA 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, PWM Dimming 50mA 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5866RKPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 31.2MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.41600 | ¥194.16 |
25 | ¥18.31440 | ¥457.86 |
100 | ¥15.60360 | ¥1,560.36 |
250 | ¥14.65156 | ¥3,662.89 |
500 | ¥12.82010 | ¥6,410.05 |
1,000 | ¥10.62234 | ¥10,622.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.06650 | ¥27,199.50 |