LP5860RKPR | |
---|---|
DigiKey Part Number | 296-LP5860RKPRTR-ND - Tape & Reel (TR) 296-LP5860RKPRCT-ND - Cut Tape (CT) 296-LP5860RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5860RKPR |
Description | IC LED DRVR LIN PWM 50MA 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, PWM Dimming 50mA 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5860RKPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 32MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥15.31900 | ¥153.19 |
25 | ¥14.45560 | ¥361.39 |
100 | ¥12.31660 | ¥1,231.66 |
250 | ¥11.56472 | ¥2,891.18 |
500 | ¥10.18020 | ¥5,090.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.18021 | ¥30,540.63 |