LP5890RRFR | |
---|---|
DigiKey Part Number | 296-LP5890RRFRTR-ND - Tape & Reel (TR) 296-LP5890RRFRCT-ND - Cut Tape (CT) 296-LP5890RRFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5890RRFR |
Description | IC LED DRVR LIN NO 20MA 76VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Constant Current No Dimming 20mA 76-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LP5890RRFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 40MHz ~ 160MHz | |
Dimming | No | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.68000 | ¥43.68 |
10 | ¥39.47300 | ¥394.73 |
25 | ¥37.64040 | ¥941.01 |
100 | ¥32.68320 | ¥3,268.32 |
250 | ¥32.32628 | ¥8,081.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥32.32611 | ¥64,652.22 |