0456040.DRSD | |
---|---|
DigiKey Part Number | F12072TR-ND - Tape & Reel (TR) F12072CT-ND - Cut Tape (CT) F12072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456040.DRSD |
Description | FUSE BRD MT 40A 125VAC 75VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 A 125 V AC 75 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 75 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 600A DC | |
Melting I²t | 1700.0 | |
Approval Agency | cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.0013 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.89000 | ¥48.89 |
5 | ¥47.23000 | ¥236.15 |
10 | ¥45.55000 | ¥455.50 |
50 | ¥35.42620 | ¥1,771.31 |
100 | ¥29.52150 | ¥2,952.15 |
250 | ¥28.67848 | ¥7,169.62 |
500 | ¥24.46100 | ¥12,230.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥23.17263 | ¥34,758.94 |