74HCT2G34GV,125 | |
---|---|
DigiKey Part Number | 1727-74HCT2G34GV,125TR-ND - Tape & Reel (TR) 1727-74HCT2G34GV,125CT-ND - Cut Tape (CT) 1727-74HCT2G34GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G34GV,125 |
Description | IC BUFFER NON-INVERT 5.5V 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥2.29880 | ¥57.47 |
100 | ¥1.70930 | ¥170.93 |
250 | ¥1.54936 | ¥387.34 |
500 | ¥1.28220 | ¥641.10 |
1,000 | ¥0.96161 | ¥961.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81113 | ¥2,433.39 |
6,000 | ¥0.76197 | ¥4,571.82 |
15,000 | ¥0.71280 | ¥10,692.00 |
30,000 | ¥0.65381 | ¥19,614.30 |
75,000 | ¥0.62923 | ¥47,192.25 |