PCA9685PW,118 | |
---|---|
DigiKey Part Number | 568-11925-2-ND - Tape & Reel (TR) 568-11925-1-ND - Cut Tape (CT) 568-11925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9685PW,118 |
Description | IC LED DRVR LIN PWM 25MA 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9685PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.56800 | ¥215.68 |
25 | ¥20.39280 | ¥509.82 |
100 | ¥17.67230 | ¥1,767.23 |
250 | ¥16.76608 | ¥4,191.52 |
500 | ¥15.04426 | ¥7,522.13 |
1,000 | ¥12.68790 | ¥12,687.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.05347 | ¥30,133.68 |
5,000 | ¥11.60034 | ¥58,001.70 |