MAX16826ATJ+T | |
---|---|
DigiKey Part Number | MAX16826ATJ+TR-ND - Tape & Reel (TR) MAX16826ATJ+CT-ND - Cut Tape (CT) MAX16826ATJ+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16826ATJ+T |
Description | IC LED DRIVER CTRLR PWM 32TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16826ATJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.60000 | ¥76.60 |
10 | ¥69.22500 | ¥692.25 |
25 | ¥66.00680 | ¥1,650.17 |
100 | ¥57.31350 | ¥5,731.35 |
250 | ¥54.73728 | ¥13,684.32 |
500 | ¥49.90742 | ¥24,953.71 |
1,000 | ¥43.46774 | ¥43,467.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.85788 | ¥104,644.70 |