LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,135 In Stock | 1 : ¥54.51000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 670mA | 8 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 80% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
6,495 In Stock | 1 : ¥76.35000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 1.67A | 20 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 81% | Wire Leads | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | CE, cURus, TUV | - | |||
387 In Stock | 1 : ¥139.24000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 42V | 1.4A | 59 W | 3 kV | - | OVP | IP67 | -30°C ~ 70°C | 85% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, UR | - | |||
5,278 In Stock | 1 : ¥149.34000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 5A | 60 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 83% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, cURus | - | |||
117 In Stock | 1 : ¥224.21000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 4.2A | 101 W | 3 kV | - | OCP, OVP | IP67 | -25°C ~ 70°C | 88% | Wire Leads | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | CE, cURus | - | |||
552 In Stock | 1 : ¥231.84000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 22 ~ 54V | 1A | 50 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 90% | Wire Leads | 3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm) | CB, CCC, CE, cURus, ENEC, RCM | - | |||
37 In Stock | 1 : ¥442.18000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 10A | 120 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 88% | Wire Leads | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | CB, CCC, CE, cURus, ENEC | - | |||
170 In Stock | 1 : ¥297.11000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 7.2 ~ 12V | 5A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 86% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
131 In Stock | 1 : ¥243.75000 Box | Box | Active | - | Constant Voltage | AC DC Converter | 1 | 100VAC | 130VAC | 12V | 5A | 60 W | - | ELV, Triac | OCP, SCP | - | -40°C ~ 60°C (With Derating) | 88% | Wire Leads | 3.31" L x 1.57" W x 0.98" H (84.1mm x 39.9mm x 24.9mm) | - | UL 8750 | |||
99 In Stock | 1 : ¥284.80000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 2.5A | 60 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 89% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
23 In Stock | 1 : ¥234.64000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 12V | 5A | 60 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 89% | Wire Leads | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
39 In Stock | 1 : ¥254.50000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 3.34A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 86% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
98 In Stock | 1 : ¥284.22000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 12V | 8A | 96 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | - | |||
16 In Stock | 1 : ¥331.43000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 305VAC | 12V | 5A | 60 W | 3.75 kV | Analog | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 85°C | 85% | Wire Leads | 6.50" L x 2.48" W x 1.40" H (165.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, TUV | - | |||
20 In Stock | 1 : ¥301.22000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 5A | 60 W | 3.75 kV | DALI | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 86% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, EAC, ENEC | - |