LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥248.84000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 1.67A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 89% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | |||
39 In Stock | 1 : ¥254.50000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 3.34A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 86% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | |||
30 In Stock | 1 : ¥248.84000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 48V | 840mA | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 90% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | |||
23 In Stock | 1 : ¥248.84000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 36V | 1.12A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 90% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC |