LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : ¥224.21000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 4.2A | 101 W | 3 kV | - | OCP, OVP | IP67 | -25°C ~ 70°C | 88% | Wire Leads | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | CE, cURus | |||
416 In Stock | 1 : ¥225.52000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 8.5A | 102 W | 3 kV | - | OCP, OVP | IP67 | -25°C ~ 70°C | 85% | Wire Leads | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | CE, cURus | |||
204 In Stock | 1 : ¥238.08000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 5V | 12A | 60 W | 3 kV | - | OCP, OVP | IP67 | -25°C ~ 70°C | 80% | Wire Leads | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | CE, cURus | |||
528 In Stock | 1 : ¥238.25000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 48V | 2.1A | 101 W | 3 kV | - | OCP, OVP | IP67 | -25°C ~ 70°C | 89% | Wire Leads | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | CE, cURus | |||
27 In Stock | 1 : ¥214.36000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 15V | 6.7A | 101 W | 3 kV | - | OCP, OVP | IP67 | -25°C ~ 70°C | 87% | Wire Leads | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | CE, cURus | |||
22 In Stock | 1 : ¥214.36000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 36V | 2.8A | 101 W | 3 kV | - | OCP, OVP | IP67 | -25°C ~ 70°C | 88% | Wire Leads | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | CE, cURus |