LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
939 In Stock | 1 : ¥284.22000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 24V | 4A | 96 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
200 In Stock | 1 : ¥310.25000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 27 ~ 56V | 2.1A | 100 W | 4.2 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 91% | Wire Leads | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
33 In Stock | 1 : ¥282.75000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 27 ~ 56V | 2.1A | 100 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 91% | Wire Leads | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
98 In Stock | 1 : ¥284.22000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 12V | 8A | 96 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
23 In Stock | 1 : ¥303.11000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 71 ~ 142V | 700mA | 100 W | 4.2 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92.5% | Wire Leads | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
0 In Stock Check Lead Time | 1 : ¥246.13000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 71 ~ 142V | 700mA | 100 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92.5% | Wire Leads | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM |