LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥297.11000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 7.2 ~ 12V | 5A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 86% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | |||
36 In Stock | 1 : ¥218.38000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 25.2 ~ 42V | 1.43A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 90% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, ENEC | |||
30 In Stock | 1 : ¥267.06000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 9 ~ 15V | 4A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 87% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, ENEC | |||
30 In Stock | 1 : ¥267.06000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 20V | 3A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 88% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, ENEC | |||
30 In Stock | 1 : ¥267.06000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 21.6 ~ 36V | 1.67A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 90% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, ENEC | |||
30 In Stock | 1 : ¥267.06000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 28.8 ~ 48V | 1.25A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 90% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, ENEC | |||
30 In Stock | 1 : ¥267.06000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 32.4 ~ 54V | 1.12A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 90% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, ENEC | |||
0 In Stock Check Lead Time | 30 : ¥220.98333 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 14.4 ~ 24V | 2.5A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 89% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | |||
0 In Stock Check Lead Time | 30 : ¥220.98333 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 30V | 2A | 60 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 90% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, ENEC |