LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,246 In Stock | 1 : ¥50.73000 Tray | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 350mA | - | - | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
139 In Stock | 1 : ¥50.73000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 11 ~ 23V | 350mA | 8 W | 3.75 kV | - | SCP | IP42 | -30°C ~ 70°C | 81.5% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
711 In Stock | 1 : ¥72.24000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 170mA | 4 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -20°C ~ 50°C | 75% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
108 In Stock | 1 : ¥50.73000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 8 ~ 16V | 500mA | 8 W | 3.75 kV | - | SCP | IP42 | -30°C ~ 70°C | 81% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
389 In Stock | 1 : ¥53.69000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 5V | 1.4A | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 74% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
287 In Stock | 1 : ¥71.18000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 1A | 12 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 82% | Wire Leads | 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) | CB, CCC, CE, cURus, ENEC | - | |||
1,474 In Stock | 1 : ¥106.31000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 72 ~ 78% | Wire Leads | 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm) | CE, cURus, EAC, ENEC | - | |||
418 In Stock | 1 : ¥124.70000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 24V | 350mA | 6 W | 3 kV | - | OCP, OTP, OVP, SCP | IP20 | -20°C ~ 65°C | 65% | Screw Terminal | 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm) | CE, cULus | - | |||
231 In Stock | 1 : ¥158.20000 Box | Box | Active | - | Constant Current | AC DC Converter | 1 | 108VAC | 304.7VAC | 8 ~ 13V | 350mA | 40 W | - | Non-Dimmable | OCP, SCP | - | -40°C ~ 90°C | 84% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | cULus, FCC | - | |||
59 In Stock | 1 : ¥72.24000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 6V | 700mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 72% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
21 In Stock | 1 : ¥106.31000 Bulk | Bulk | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 9.5V | 500mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 71% | Wire Leads | 2.05" L x 1.17" W x 0.91" H (52.1mm x 29.6mm x 23.1mm) | CE, cURus, EAC, ENEC | - | |||
25 In Stock | 1 : ¥160.00000 Tube | Tube | Active | Not Verified | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 500mA | 18 W | - | - | SCP | IP67 | -40°C ~ 80°C | 96% | Wire Leads | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | - | |||
91 In Stock | 1 : ¥87.92000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 265VAC | 12V | 1A | 12 W | 2 kV | - | OCP, OTP, SCP | IP67 | -20°C ~ 50°C | 81% | Wire Leads | 2.64" L x 1.18" W x 0.79" H (67.0mm x 30.0mm x 20.0mm) | CE, cETLus | - | |||
9 In Stock | 1 : ¥67.92000 Bulk | Bulk | Active | Not Verified | Constant Current | Boost | 1 | 0.8V | 3V | 8V | 350mA | 1.5 W | - | - | - | - | -40°C ~ 85°C | 80% | Wire Leads | 0.45" L x 0.30" W x 0.26" H (11.5mm x 7.6mm x 6.6mm) | - | - |