APC-8-350 | |
---|---|
DigiKey Part Number | 1866-1131-ND |
Manufacturer | |
Manufacturer Product Number | APC-8-350 |
Description | LED DRVR CC AC/DC 11-23V 350MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350mA 11 ~ 23V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 11 ~ 23V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 81.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | |
Approval Agency | CCC, CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
5 | ¥47.00800 | ¥235.04 |
10 | ¥45.49700 | ¥454.97 |
25 | ¥43.57280 | ¥1,089.32 |