APC-8-250 | |
---|---|
DigiKey Part Number | 1866-1130-ND |
Manufacturer | |
Manufacturer Product Number | APC-8-250 |
Description | LED DRVR CC AC/DC 16-32V 250MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250mA 16 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 16 ~ 32V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 82.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | |
Approval Agency | CCC, CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
5 | ¥40.22600 | ¥201.13 |
10 | ¥38.58500 | ¥385.85 |
25 | ¥36.94280 | ¥923.57 |