LPHC-18-350 | |
---|---|
DigiKey Part Number | 1866-5311-ND |
Manufacturer | |
Manufacturer Product Number | LPHC-18-350 |
Description | LED DRIVER CC AC/DC 6-48V 350MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350mA 6 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 6 ~ 48V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 17 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OTP, OVP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.51" L x 1.18" W x 0.87" H (140.0mm x 30.0mm x 22.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.45000 | ¥75.45 |
5 | ¥69.94600 | ¥349.73 |
10 | ¥67.70400 | ¥677.04 |
25 | ¥64.84840 | ¥1,621.21 |