LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : ¥87.92000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 265VAC | 24V | 500mA | 12 W | 2 kV | - | OCP, OTP, SCP | IP67 | -20°C ~ 50°C | 81% | Wire Leads | 2.64" L x 1.18" W x 0.79" H (67.0mm x 30.0mm x 20.0mm) | CE, cETLus | - | |||
91 In Stock | 1 : ¥87.92000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 265VAC | 12V | 1A | 12 W | 2 kV | - | OCP, OTP, SCP | IP67 | -20°C ~ 50°C | 81% | Wire Leads | 2.64" L x 1.18" W x 0.79" H (67.0mm x 30.0mm x 20.0mm) | CE, cETLus | - |