SMT-024-012VW | |
---|---|
DigiKey Part Number | 4797-SMT-024-012VW-ND |
Manufacturer | |
Manufacturer Product Number | SMT-024-012VW |
Description | AC/DC 24V 12W COMPACT IP67 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Smarts Electronic & Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 265VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 2 kV | |
Dimming | - | |
Features | OCP, OTP, SCP | |
Ratings | IP67 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.64" L x 1.18" W x 0.79" H (67.0mm x 30.0mm x 20.0mm) | |
Approval Agency | CE, cETLus | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.92000 | ¥87.92 |
10 | ¥83.49900 | ¥834.99 |
25 | ¥80.20040 | ¥2,005.01 |
50 | ¥76.90500 | ¥3,845.25 |
100 | ¥70.31280 | ¥7,031.28 |
250 | ¥65.91844 | ¥16,479.61 |
500 | ¥60.42512 | ¥30,212.56 |
1,000 | ¥58.44753 | ¥58,447.53 |