NHD-C0216CIZ-FSW-FBW-3V3 | |
---|---|
DigiKey Part Number | NHD-C0216CIZ-FSW-FBW-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0216CIZ-FSW-FBW-3V3 |
Description | LCD MOD 32DIG 16X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White I2C 56.00mm x 25.30mm x 5.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C0216CIZ-FSW-FBW-3V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.68mm H x 2.21mm W | |
Outline L x W x H | 56.00mm x 25.30mm x 5.50mm | |
Viewing Area | 45.70mm L x 14.30mm W | |
Backlight | LED - White | |
Voltage - Supply | 2.7V ~ 3.3V | |
Dot Size | 0.41mm W x 0.55mm H | |
Interface | I2C | |
Controller Type | AiP31032 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.62000 | ¥108.62 |
5 | ¥102.09800 | ¥510.49 |
10 | ¥95.57900 | ¥955.79 |
50 | ¥90.15180 | ¥4,507.59 |
100 | ¥85.80640 | ¥8,580.64 |
250 | ¥81.46228 | ¥20,365.57 |
500 | ¥78.27556 | ¥39,137.78 |