Interlock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : ¥1,198.63000 Bulk | Bulk | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
283 In Stock | 1 : ¥1,297.15000 Bulk | Bulk | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
134 In Stock | 1 : ¥1,595.41000 Bulk | Bulk | Active | Solenoid Release | DPST-NC x 2 | 2.5A (AC/DC) | 125VAC, 30VDC | 24VDC | 143kgf | Panel Disconnect | Spring Terminal | - | - | - | M20 | -25°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, TUV, UL | |||
74 In Stock 56 Factory | 1 : ¥1,623.16000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
94 In Stock | 1 : ¥2,213.12000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 65°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
43 In Stock 15 Factory | 1 : ¥2,236.68000 Bulk | Bulk | Active | Solenoid Locking | 3PST-NC + DPST-NC | 3A (AC), 270mA (DC) | 240VAC, 250VDC | 24VDC | 133kgf | Panel Disconnect | Screw Terminal | Status Indicator | - | - | PG13.5 | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
26 In Stock | 1 : ¥2,651.77000 Bulk | Bulk | Active | Solenoid Locking | DPST-NO/NC x 2 | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
161 In Stock 60 Factory | 1 : ¥559.66000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
875 In Stock 116 Factory | 1 : ¥597.26000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | G1/2 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
166 In Stock 64 Factory | 1 : ¥621.56000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
35 In Stock | 1 : ¥651.61000 Box | Box | Active | Magnetic | DPST-NC | 10mA (DC) | 24VDC | - | - | Non-Contact | Wire Leads | - | 8mm | 20mm | - | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CE, cURus | |||
97 In Stock | 1 : ¥706.13000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 2.5A (AC/DC) | 125VAC, 30VDC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 1m | - | - | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
264 In Stock | 1 : ¥1,198.63000 Bulk | Bulk | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
57 In Stock | 1 : ¥1,495.25000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
61 In Stock | 1 : ¥1,873.97000 Bulk | Bulk | Active | Solenoid Locking | 3PST-NC + DPST-NC | 2.5A (AC/DC) | 125VAC, 30VDC | 24VDC | 51kgf | Panel Disconnect | Cable Leads | Cable Length 3m | - | - | - | -25°C ~ 50°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
33 In Stock 843 Factory | 1 : ¥1,977.58000 Bulk | Bulk | Active | Solenoid Release | DPST-NC x 2 | 3A (AC), 270mA (DC) | 240VAC, 250VDC | 24VDC | 133kgf | Panel Disconnect | Screw Terminal | Status Indicator | - | - | PG13.5 | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
68 In Stock 50 Factory | 1 : ¥785.68000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
0 In Stock Check Lead Time | 5 : ¥1,395.65000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO (BBM) | 6A (AC), 550mA (DC) | 120VAC, 125VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus | |||
63 In Stock 56 Factory | 1 : ¥398.54000 Box | Box | Active | Magnetic | SPST-NO | 100mA (DC) | 100VDC | - | - | Non-Contact | Screw Terminal | - | 15mm | - | - | -20°C ~ 60°C | IP40 | CCC, CE | |||
23 In Stock 182 Factory | 1 : ¥1,175.48000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 100mA (AC/DC) | 230VAC, 24VDC | - | - | Non-Contact | Cable Leads | - | 5mm | 11mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
6 In Stock | 1 : ¥1,349.69000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 3mm | 8mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
24 In Stock 27 Factory | 1 : ¥1,393.37000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
15 In Stock | 1 : ¥1,403.88000 Bulk | Bulk | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
24 In Stock 46 Factory | 1 : ¥1,442.05000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 7mm | 10mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
15 In Stock 117 Factory | 1 : ¥1,591.72000 Bulk | Bulk | Active | Magnetic | 3PST-2NC/1NO | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 7mm | 10mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV |