PSS79050 | |
---|---|
DigiKey Part Number | 3667-PSS79050-ND |
Manufacturer | |
Manufacturer Product Number | PSS79050 |
Description | INTERLOCK MAGNETIC DPST 5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NC | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Wire Leads | |
Features | - | |
Must Operate | 8mm | |
Must Release | 20mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥651.61000 | ¥651.61 |
5 | ¥612.48400 | ¥3,062.42 |
10 | ¥553.84200 | ¥5,538.42 |
25 | ¥521.26360 | ¥13,031.59 |
50 | ¥480.53800 | ¥24,026.90 |
100 | ¥456.10470 | ¥45,610.47 |