P3000100 | |
---|---|
DigiKey Part Number | 3667-P3000100-ND |
Manufacturer | |
Manufacturer Product Number | P3000100 |
Description | MAGNET FOR PSS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PSS Magnet 2.01" L x 0.63" W x 0.28" H (51.0mm x 16.0mm x 7.0mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | PSS | |
Housing Material | - | |
Material - Magnet | - | |
Package / Case | Module | |
Size | 2.01" L x 0.63" W x 0.28" H (51.0mm x 16.0mm x 7.0mm) | |
Operating Temperature | 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.72000 | ¥120.72 |
10 | ¥107.32800 | ¥1,073.28 |
25 | ¥101.96000 | ¥2,549.00 |
50 | ¥96.59420 | ¥4,829.71 |
100 | ¥91.22830 | ¥9,122.83 |
250 | ¥83.17896 | ¥20,794.74 |
500 | ¥77.81266 | ¥38,906.33 |
1,000 | ¥73.78792 | ¥73,787.92 |