CM-S221PC5 | |
---|---|
DigiKey Part Number | Z3977-ND |
Manufacturer | |
Manufacturer Product Number | CM-S221PC5 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 7mm | |
Must Release | 10mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,591.72000 | ¥1,591.72 |
5 | ¥1,568.31800 | ¥7,841.59 |
10 | ¥1,498.10100 | ¥14,981.01 |
25 | ¥1,404.46760 | ¥35,111.69 |
50 | ¥1,219.15600 | ¥60,957.80 |