MC-S1PC3 | |
---|---|
DigiKey Part Number | Z3936-ND |
Manufacturer | |
Manufacturer Product Number | MC-S1PC3 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 5mm | |
Must Release | 11mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,175.48000 | ¥1,175.48 |
5 | ¥1,158.92800 | ¥5,794.64 |
10 | ¥1,092.70000 | ¥10,927.00 |
25 | ¥1,026.47520 | ¥25,661.88 |
50 | ¥943.69560 | ¥47,184.78 |