CM-S1PC5 | |
---|---|
DigiKey Part Number | Z6005-ND |
Manufacturer | |
Manufacturer Product Number | CM-S1PC5 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 3mm | |
Must Release | 8mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,349.69000 | ¥1,349.69 |
5 | ¥1,330.69400 | ¥6,653.47 |
10 | ¥1,254.65500 | ¥12,546.55 |
25 | ¥1,178.61920 | ¥29,465.48 |
50 | ¥1,083.56780 | ¥54,178.39 |