CM-S30 | |
---|---|
DigiKey Part Number | Z3970-ND |
Manufacturer | |
Manufacturer Product Number | CM-S30 |
Description | CM-S30 NON CONT CNTRL(24VAC/DC) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Controller | |
For Use With/Related Products | CM Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,239.21000 | ¥4,239.21 |
5 | ¥4,175.95000 | ¥20,879.75 |
10 | ¥3,922.86600 | ¥39,228.66 |