P82B715TD,118 | |
---|---|
DigiKey Part Number | 568-1007-2-ND - Tape & Reel (TR) 568-1007-1-ND - Cut Tape (CT) 568-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B715TD,118 |
Description | IC REDRIVER I2C 1CH 400KHZ 8SO |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | P82B715TD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 3000 pF | |
Voltage - Supply | 4.5V ~ 12V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |