IQS7222C101QNR | |
---|---|
DigiKey Part Number | 1790-IQS7222C101QNRTR-ND - Tape & Reel (TR) 1790-IQS7222C101QNRCT-ND - Cut Tape (CT) 1790-IQS7222C101QNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7222C101QNR |
Description | 10 CHANNEL MUTUAL / 8 CHANNEL SE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 596µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥7.47200 | ¥74.72 |
25 | ¥5.97440 | ¥149.36 |
100 | ¥5.47790 | ¥547.79 |
500 | ¥4.60626 | ¥2,303.13 |
1,000 | ¥4.10828 | ¥4,108.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.10833 | ¥8,216.66 |
4,000 | ¥3.98383 | ¥15,935.32 |
6,000 | ¥3.73484 | ¥22,409.04 |
10,000 | ¥3.48585 | ¥34,858.50 |
20,000 | ¥3.42361 | ¥68,472.20 |