IQS7211A101QNR | |
---|---|
DigiKey Part Number | 1790-IQS7211A101QNRTR-ND - Tape & Reel (TR) 1790-IQS7211A101QNRCT-ND - Cut Tape (CT) 1790-IQS7211A101QNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7211A101QNR |
Description | VERSATILE TRACKPAD / TOUCHSCREEN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IQS7211A101QNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 32 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 1.32mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥6.96200 | ¥69.62 |
25 | ¥5.57280 | ¥139.32 |
100 | ¥5.10810 | ¥510.81 |
500 | ¥4.29520 | ¥2,147.60 |
1,000 | ¥3.83086 | ¥3,830.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.87343 | ¥5,746.86 |