MAX7300AAI+ | |
---|---|
DigiKey Part Number | MAX7300AAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7300AAI+ |
Description | IC XPNDR 400KHZ I2C 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 20 I2C, 2-Wire Serial 400 kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7300AAI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 20 | |
Interface | I2C, 2-Wire Serial | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 4.5mA, 10mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.55000 | ¥82.55 |
10 | ¥74.58100 | ¥745.81 |
46 | ¥71.11087 | ¥3,271.10 |
138 | ¥61.74529 | ¥8,520.85 |
276 | ¥58.97011 | ¥16,275.75 |
506 | ¥53.76700 | ¥27,206.10 |
1,012 | ¥46.82927 | ¥47,391.22 |