MAX9934TAUA+T | |
---|---|
DigiKey Part Number | MAX9934TAUA+TTR-ND - Tape & Reel (TR) MAX9934TAUA+TCT-ND - Cut Tape (CT) MAX9934TAUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9934TAUA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9934TAUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1.5 kHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 120µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68500 | ¥236.85 |
25 | ¥22.38960 | ¥559.74 |
100 | ¥19.40310 | ¥1,940.31 |
250 | ¥18.40804 | ¥4,602.01 |
500 | ¥16.51748 | ¥8,258.74 |
1,000 | ¥13.93040 | ¥13,930.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.23388 | ¥33,084.70 |
5,000 | ¥12.73636 | ¥63,681.80 |