LTC4242CUHF#PBF | |
---|---|
DigiKey Part Number | LTC4242CUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4242CUHF#PBF |
Description | IC HOT SWAP CTRLR PCI EXP 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 6 Channel PCI Express® 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4242CUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 6 | |
Internal Switch(s) | Both | |
Applications | PCI Express® | |
Features | Fault Timeout, Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Current Limit, Latched Fault, Slew Rate | |
Voltage - Supply | 2.7V ~ 14.4V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.93000 | ¥80.93 |
10 | ¥73.10200 | ¥731.02 |
52 | ¥69.70346 | ¥3,624.58 |
104 | ¥60.52298 | ¥6,294.39 |
260 | ¥57.80238 | ¥15,028.62 |
520 | ¥52.70231 | ¥27,405.20 |
1,040 | ¥45.90199 | ¥47,738.07 |