MAX6457UKD0B+T | |
---|---|
DigiKey Part Number | MAX6457UKD0B+TTR-ND - Tape & Reel (TR) MAX6457UKD0B+TCT-ND - Cut Tape (CT) MAX6457UKD0B+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6457UKD0B+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6457UKD0B+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 50µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.50000 | ¥50.50 |
10 | ¥45.36200 | ¥453.62 |
25 | ¥42.88680 | ¥1,072.17 |
100 | ¥37.16990 | ¥3,716.99 |
250 | ¥35.26372 | ¥8,815.93 |
500 | ¥31.64204 | ¥15,821.02 |
1,000 | ¥26.68600 | ¥26,686.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.35172 | ¥63,379.30 |