LTC2864HS-1#PBF | |
---|---|
DigiKey Part Number | LTC2864HS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2864HS-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2864HS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.80000 | ¥44.80 |
10 | ¥40.25300 | ¥402.53 |
55 | ¥38.05909 | ¥2,093.25 |
110 | ¥32.98391 | ¥3,628.23 |
275 | ¥31.29251 | ¥8,605.44 |
550 | ¥28.07875 | ¥15,443.31 |
1,045 | ¥23.68081 | ¥24,746.45 |
2,530 | ¥22.49677 | ¥56,916.83 |