151I,BK | |
---|---|
DigiKey Part Number | SR151-IB-ND |
Manufacturer | |
Manufacturer Product Number | 151I,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.24 lb (108.86 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.29000 | ¥103.29 |
10 | ¥90.19800 | ¥901.98 |
25 | ¥81.99920 | ¥2,049.98 |
50 | ¥70.51920 | ¥3,525.96 |
100 | ¥62.31900 | ¥6,231.90 |
250 | ¥52.47904 | ¥13,119.76 |
500 | ¥45.91916 | ¥22,959.58 |
1,000 | ¥42.63921 | ¥42,639.21 |