TJA1042CT/0Z | |
---|---|
DigiKey Part Number | 568-TJA1042CT/0ZTR-ND - Tape & Reel (TR) 568-TJA1042CT/0ZCT-ND - Cut Tape (CT) 568-TJA1042CT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1042CT/0Z |
Description | IC TRANSCEIVER HI SPEED 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5 ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.43100 | ¥104.31 |
25 | ¥9.90240 | ¥247.56 |
100 | ¥8.13400 | ¥813.40 |
250 | ¥7.60348 | ¥1,900.87 |
500 | ¥6.71936 | ¥3,359.68 |
1,000 | ¥5.30476 | ¥5,304.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.95111 | ¥12,377.77 |
5,000 | ¥4.70354 | ¥23,517.70 |
12,500 | ¥4.52671 | ¥56,583.87 |