AD9833BRMZ-REEL7

DigiKey Part Number
505-AD9833BRMZ-REEL7TR-ND - Tape & Reel (TR)
505-AD9833BRMZ-REEL7CT-ND - Cut Tape (CT)
505-AD9833BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9833BRMZ-REEL7
Description
IC DDS 25MHZ 10BIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9833BRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
10 b
Master fclk
25 MHz
Tuning Word Width (Bits)
28 b
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.06000¥113.06
10¥103.89700¥1,038.97
25¥99.59240¥2,489.81
100¥87.74820¥8,774.82
250¥83.44148¥20,860.37
500¥78.05824¥39,029.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥71.59819¥71,598.19
Manufacturers Standard Package